
T521D157M020AHE065 | |
|---|---|
DigiKey Part Number | 399-T521D157M020AHE065TR-ND - Tape & Reel (TR) 399-T521D157M020AHE065CT-ND - Cut Tape (CT) 399-T521D157M020AHE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020AHE065 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020AHE065 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D157M020ATE065 | KEMET | 12,803 | 399-19580-1-ND | $4.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.83600 | $38.36 |
| 50 | $3.25240 | $162.62 |
| 100 | $3.07180 | $307.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.76620 | $1,383.10 |
| 1,500 | $2.62411 | $3,936.16 |
| 2,500 | $2.57152 | $6,428.80 |

