
T520Y687M004ATE010 | |
|---|---|
DigiKey Part Number | 399-18647-2-ND - Tape & Reel (TR) 399-18647-1-ND - Cut Tape (CT) 399-18647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y687M004ATE010 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y687M004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $3.38900 | $33.89 |
| 50 | $2.85760 | $142.88 |
| 100 | $2.69330 | $269.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.41520 | $1,207.60 |
| 1,500 | $2.28587 | $3,428.81 |
| 2,500 | $2.23803 | $5,595.08 |


