Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y108M2R5AHE015 | |
|---|---|
DigiKey Part Number | 399-T520Y108M2R5AHE015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y108M2R5AHE015 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 mF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y108M2R5AHE015 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1 mF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D108M2R5AHE015 | KEMET | 0 | 399-T520D108M2R5AHE015TR-ND | $1.83028 | Parametric Equivalent |
| T520Y108M2R5AHE0157706 | KEMET | 0 | 399-T520Y108M2R5AHE0157706-ND | $2.53625 | Parametric Equivalent |
| T520Y108M2R5ATE0157706 | KEMET | 0 | 399-T520Y108M2R5ATE0157706-ND | $2.06540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.29692 | $1,148.46 |



