


T520X687M004ATE015 | |
|---|---|
DigiKey Part Number | 399-4119-2-ND - Tape & Reel (TR) 399-4119-1-ND - Cut Tape (CT) 399-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X687M004ATE015 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $5.21900 | $52.19 |
| 50 | $4.48300 | $224.15 |
| 100 | $4.25540 | $425.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.87006 | $1,935.03 |
| 1,500 | $3.69085 | $5,536.28 |
| 2,500 | $3.62453 | $9,061.33 |

