Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X477M006ATE0407280 | |
|---|---|
DigiKey Part Number | 399-T520X477M006ATE0407280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE0407280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE0407280 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X477M006AHE040 | KEMET | 1,350 | 399-T520X477M006AHE040CT-ND | $8.26000 | Parametric Equivalent |
| T520X477M006ATE040 | KEMET | 683 | 399-4118-1-ND | $8.92000 | Parametric Equivalent |
| T520X477M006ATE0407622 | KEMET | 0 | 399-T520X477M006ATE0407622TR-ND | $5.25016 | Parametric Equivalent |
| T520X477M006ATE0407706 | KEMET | 0 | 399-T520X477M006ATE0407706-ND | $5.63375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.25017 | $10,500.34 |





