T520V227M2R5AHE015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.61515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.81790

Parametric Equivalent


KEMET
In Stock: 7,000
Unit Price: $2.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95542

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.88769

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.88059

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,490
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 377
Unit Price: $1.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,444
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 775
Unit Price: $2.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M2R5AHE015

DigiKey Part Number
399-T520V227M2R5AHE015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M2R5AHE015
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M2R5AHE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M004AHE015KEMET0399-T520V227M004AHE015TR-ND$1.61515Parametric Equivalent
T520V227M004AHE0157706KEMET0399-T520V227M004AHE0157706-ND$1.81790Parametric Equivalent
T520V227M004ATE015KEMET7,000399-10417-1-ND$2.19000Parametric Equivalent
T520V227M004ATE0152478KEMET0399-T520V227M004ATE0152478TR-ND$0.95542Parametric Equivalent
T520V227M004ATE0157280KEMET0399-T520V227M004ATE0157280TR-ND$0.87842Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.51767$1,517.67
Manufacturers Standard Package