Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M006ATE0127333 | |
|---|---|
DigiKey Part Number | 399-T520V227M006ATE0127333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M006ATE0127333 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006AHE0127706 | KEMET | 0 | 399-T520V227M006AHE0127706-ND | $2.10820 | Parametric Equivalent |
| T520V227M006ATE012 | KEMET | 1,606 | 399-4086-1-ND | $2.35000 | Parametric Equivalent |
| T520V227M006ATE0124539 | KEMET | 0 | 399-T520V227M006ATE0124539TR-ND | $0.96404 | Parametric Equivalent |
| T520V227M006ATE0127622 | KEMET | 0 | 399-T520V227M006ATE0127622TR-ND | $0.96404 | Parametric Equivalent |
| T520V227M006ATE0127706 | KEMET | 0 | 399-T520V227M006ATE0127706-ND | $1.10288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97174 | $971.74 |



