


T520V157M008ATE040 | |
|---|---|
DigiKey Part Number | 399-10347-2-ND - Tape & Reel (TR) 399-10347-1-ND - Cut Tape (CT) 399-10347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M008ATE040 |
Description | CAP TANT POLY 150UF 8V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M008ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $2.71100 | $27.11 |
| 50 | $2.26300 | $113.15 |
| 100 | $2.12450 | $212.45 |
| 500 | $1.89004 | $945.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81743 | $1,817.43 |
| 3,000 | $1.72768 | $5,183.04 |
| 5,000 | $1.69446 | $8,472.30 |

