
T520U227M2R5ATE055 | |
|---|---|
DigiKey Part Number | 399-T520U227M2R5ATE055TR-ND - Tape & Reel (TR) 399-T520U227M2R5ATE055CT-ND - Cut Tape (CT) 399-T520U227M2R5ATE055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U227M2R5ATE055 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U227M2R5ATE055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 220 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code U |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.65100 | $16.51 |
| 50 | $1.34580 | $67.29 |
| 100 | $1.25150 | $125.15 |
| 500 | $1.09210 | $546.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04276 | $1,042.76 |
| 3,000 | $0.98178 | $2,945.34 |
| 5,000 | $0.95922 | $4,796.10 |

