Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520T226M006AHE1007706 | |
|---|---|
DigiKey Part Number | 399-T520T226M006AHE1007706-ND |
Manufacturer | |
Manufacturer Product Number | T520T226M006AHE1007706 |
Description | 22.0UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 22 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T226M006AHE100 | KEMET | 0 | 399-T520T226M006AHE100TR-ND | $0.43120 | Parametric Equivalent |
| T520T226M006ATE100 | KEMET | 2,936 | 399-18638-1-ND | $1.18000 | Parametric Equivalent |
| T520T226M006ATE1007706 | KEMET | 0 | 399-T520T226M006ATE1007706-ND | $0.45060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $0.50286 | $181.03 |




