T520H158M006AME0557706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.23500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.05950

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.65850
1.5 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520H158M006AME0557706

DigiKey Part Number
399-T520H158M006AME0557706-ND
Manufacturer
Manufacturer Product Number
T520H158M006AME0557706
Description
1500UF 6.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
1.5 mF
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
H
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520H158M006AHE055KEMET0399-T520H158M006AHE055TR-ND$4.23500Parametric Equivalent
T520H158M006ATE0557706KEMET0399-T520H158M006ATE0557706-ND$5.05950Parametric Equivalent
T520H158M006ATE0558000KEMET0399-T520H158M006ATE0558000TR-ND$4.65850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
40$5.63925$225.57