


T520D337M006ATE0257280 | |
|---|---|
DigiKey Part Number | 399-T520D337M006ATE0257280TR-ND - Tape & Reel (TR) 399-T520D337M006ATE0257280CT-ND - Cut Tape (CT) 399-T520D337M006ATE0257280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE0257280 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE0257280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE025 | KEMET | 41,711 | 399-4053-1-ND | $1.88000 | Parametric Equivalent |
| T520V337M006ATE025 | KEMET | 222 | 399-4101-1-ND | $2.21000 | Parametric Equivalent |
| T525D337M006AHE025 | KEMET | 444 | 399-18670-1-ND | $3.74000 | Parametric Equivalent |
| T591D337M006ATE025 | KEMET | 596 | 399-12277-1-ND | $1.56000 | Parametric Equivalent |
| 6TPE330ML | Panasonic Industry | 31,855 | P16253CT-ND | $3.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.25600 | $12.56 |
| 50 | $1.01040 | $50.52 |
| 100 | $0.93440 | $93.44 |
| 500 | $0.80600 | $403.00 |
| 1,000 | $0.76627 | $766.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72431 | $1,810.78 |
| 7,500 | $0.68633 | $5,147.48 |
| 12,500 | $0.67227 | $8,403.38 |

