Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C336M006ATE1007706 | |
|---|---|
DigiKey Part Number | 399-T520C336M006ATE1007706-ND |
Manufacturer | |
Manufacturer Product Number | T520C336M006ATE1007706 |
Description | 33.0UF 6.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 33 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C336M006ATE100 | KEMET | 1,499 | 399-5604-1-ND | $1.40000 | Parametric Equivalent |
| TCJC336M010R0100 | KYOCERA AVX | 4,214 | 478-3468-1-ND | $1.24000 | Parametric Equivalent |
| TCJC336M010R0100E | KYOCERA AVX | 978 | 478-13261-1-ND | $1.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $0.56341 | $180.29 |



