T520B476M010AHE0357706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 331
Unit Price: $1.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,696
Unit Price: $1.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43760
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B476M010AHE0357706

DigiKey Part Number
399-T520B476M010AHE0357706-ND
Manufacturer
Manufacturer Product Number
T520B476M010AHE0357706
Description
47.0UF 10.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
47 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M010AHE035KEMET331399-T520B476M010AHE035CT-ND$1.44000Parametric Equivalent
T520B476M010ATE035KEMET1,696399-4981-1-ND$1.29000Parametric Equivalent
T520B476M010ATE0352478KEMET0399-T520B476M010ATE0352478TR-ND$0.43760Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Box
QuantityUnit PriceExt Price
320$0.58138$186.04