Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B336M006ATE0708000 | |
|---|---|
DigiKey Part Number | 399-T520B336M006ATE0708000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B336M006ATE0708000 |
Description | 33.0UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M006AHE070 | KEMET | 0 | 399-T520B336M006AHE070TR-ND | $0.38351 | Parametric Equivalent |
| T520B336M006ATE070 | KEMET | 2,984 | 399-4018-1-ND | $1.07000 | Parametric Equivalent |
| T520B336M006ATE0707622 | KEMET | 0 | 399-T520B336M006ATE0707622TR-ND | $0.34843 | Parametric Equivalent |
| T520B336M006ATE0707706 | KEMET | 0 | 399-T520B336M006ATE0707706-ND | $0.39385 | Parametric Equivalent |
| T520B336M008ATE070 | KEMET | 0 | 399-4020-2-ND | $0.35163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34843 | $696.86 |





