33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A336M006ATE080

DigiKey Part Number
399-18628-2-ND - Tape & Reel (TR)
399-18628-1-ND - Cut Tape (CT)
399-18628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A336M006ATE080
Description
CAP TANT POLY 33UF 6.3V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A336M006ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
33 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.65100$6.51
50$0.50620$25.31
100$0.46160$46.16
500$0.38616$193.08
1,000$0.36284$362.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34365$687.30
6,000$0.31994$1,919.64
10,000$0.31117$3,111.70
Manufacturers Standard Package