100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A107M006ATE045

DigiKey Part Number
399-18160-2-ND - Tape & Reel (TR)
399-18160-1-ND - Cut Tape (CT)
399-18160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A107M006ATE045
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A107M006ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,358
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.56100$5.61
50$0.43260$21.63
100$0.39310$39.31
500$0.32640$163.20
1,000$0.30580$305.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28885$577.70
6,000$0.26789$1,607.34
10,000$0.26014$2,601.40
Manufacturers Standard Package