Parametric Equivalent
Parametric Equivalent

T520A107M004ATE150 | |
|---|---|
DigiKey Part Number | 399-T520A107M004ATE150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520A107M004ATE150 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M004ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32844 | $656.88 |


