
T513E687K006BH6230 | |
|---|---|
DigiKey Part Number | 399-T513E687K006BH6230TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T513E687K006BH6230 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T513E687K006BH6230 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2924 (7361 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.150" (3.80mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 6.3 V | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.85060 | $9,925.30 |

