
T510X107K020AHA035 | |
|---|---|
DigiKey Part Number | 399-T510X107K020AHA035TR-ND - Tape & Reel (TR) 399-T510X107K020AHA035CT-ND - Cut Tape (CT) 399-T510X107K020AHA035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107K020AHA035 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X107K020AHA035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.07000 | $10.07 |
| 10 | $7.63300 | $76.33 |
| 50 | $6.65980 | $332.99 |
| 100 | $6.35870 | $635.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84880 | $2,924.40 |
| 1,000 | $5.69082 | $5,690.82 |
| 1,500 | $5.61164 | $8,417.46 |

