1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C105K050ATE5K5

DigiKey Part Number
399-3923-2-ND - Tape & Reel (TR)
399-3923-1-ND - Cut Tape (CT)
399-3923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496C105K050ATE5K5
Description
CAP TANT 1UF 10% 50V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496C105K050ATE5K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.82400$18.24
50$1.49480$74.74
100$1.39300$139.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.22106$610.53
1,000$1.16781$1,167.81
1,500$1.14113$1,711.69
2,500$1.11157$2,778.92
3,500$1.09427$3,829.95
5,000$1.07764$5,388.20
Manufacturers Standard Package