
T496C105K050ATE5K5 | |
|---|---|
DigiKey Part Number | 399-3923-2-ND - Tape & Reel (TR) 399-3923-1-ND - Cut Tape (CT) 399-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C105K050ATE5K5 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C105K050ATE5K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.82400 | $18.24 |
| 50 | $1.49480 | $74.74 |
| 100 | $1.39300 | $139.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22106 | $610.53 |
| 1,000 | $1.16781 | $1,167.81 |
| 1,500 | $1.14113 | $1,711.69 |
| 2,500 | $1.11157 | $2,778.92 |
| 3,500 | $1.09427 | $3,829.95 |
| 5,000 | $1.07764 | $5,388.20 |

