
T496B225M020ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3918-2-ND - Tape & Reel (TR) 399-3918-1-ND - Cut Tape (CT) 399-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B225M020ATE3K5 |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B225M020ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.02000 | $10.20 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.74800 | $74.80 |
| 500 | $0.63954 | $319.77 |
| 1,000 | $0.60599 | $605.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57836 | $1,156.72 |
| 4,000 | $0.55561 | $2,222.44 |
| 6,000 | $0.54422 | $3,265.32 |
| 10,000 | $0.53158 | $5,315.80 |
| 14,000 | $0.52419 | $7,338.66 |

