Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X477M010ATE0507280 | |
|---|---|
DigiKey Part Number | 399-T495X477M010ATE0507280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477M010ATE0507280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M010ATE0507280 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X477M010AHE050 | KEMET | 0 | 399-T495X477M010AHE050TR-ND | $4.46832 | Parametric Equivalent |
| T495X477M010ATE050 | KEMET | 0 | 399-T495X477M010ATE050TR-ND | $3.67614 | Parametric Equivalent |
| T495X477M010ATE0502478 | KEMET | 0 | 399-T495X477M010ATE0502478TR-ND | $3.75314 | Parametric Equivalent |
| TPSE477M010S0050 | KYOCERA AVX | 2,840 | 478-TPSE477M010S0050CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.67614 | $7,352.28 |





