Direct
Direct
Direct
Direct

T495X477M004ATE100 | |
|---|---|
DigiKey Part Number | 399-T495X477M004ATE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477M004ATE100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M004ATE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D477X0004E2TE3 | Vishay Sprague | 0 | 593D477X0004E2TE3-ND | $1.38110 | Direct |
| 593D477X0004E2WE3 | Vishay Sprague | 0 | 718-593D477X0004E2WE3TR-ND | $1.48750 | Direct |
| TR3E477M004C0100 | Vishay Sprague | 0 | TR3E477M004C0100-ND | $1.70013 | Direct |
| TR3E477M004D0100 | Vishay Sprague | 0 | 718-TR3E477M004D0100TR-ND | $1.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.72680 | $1,863.40 |





