
T495V227K010ATE150 | |
|---|---|
DigiKey Part Number | 399-11394-2-ND - Tape & Reel (TR) 399-11394-1-ND - Cut Tape (CT) 399-11394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V227K010ATE150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495V227K010ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.75800 | $87.90 |
| 100 | $1.64320 | $164.32 |
| 500 | $1.44916 | $724.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38906 | $1,389.06 |
| 2,000 | $1.33958 | $2,679.16 |
| 3,000 | $1.31479 | $3,944.37 |
| 5,000 | $1.28730 | $6,436.50 |
| 7,000 | $1.27123 | $8,898.61 |

