
T495V107K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10304-2-ND - Tape & Reel (TR) 399-10304-1-ND - Cut Tape (CT) 399-10304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V107K010ATE100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V107K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.18100 | $21.81 |
| 50 | $1.80260 | $90.13 |
| 100 | $1.68570 | $168.57 |
| 500 | $1.48798 | $743.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42677 | $1,426.77 |
| 2,000 | $1.37636 | $2,752.72 |
| 3,000 | $1.35110 | $4,053.30 |
| 5,000 | $1.32310 | $6,615.50 |
| 7,000 | $1.30672 | $9,147.04 |

