47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K020ATE175

DigiKey Part Number
399-3885-2-ND - Tape & Reel (TR)
399-3885-1-ND - Cut Tape (CT)
399-3885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K020ATE175
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K020ATE175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
175mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.47800$14.78
50$1.19860$59.93
100$1.11240$111.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.96670$483.35
1,000$0.92157$921.57
1,500$0.89897$1,348.46
2,500$0.87392$2,184.80
3,500$0.85928$3,007.48
5,000$0.84519$4,225.95
Manufacturers Standard Package