
T494X686K020AT | |
|---|---|
DigiKey Part Number | 399-T494X686K020ATTR-ND - Tape & Reel (TR) 399-T494X686K020ATCT-ND - Cut Tape (CT) 399-T494X686K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X686K020AT |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X686K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.70300 | $37.03 |
| 50 | $3.13560 | $156.78 |
| 100 | $2.96020 | $296.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.66342 | $1,331.71 |
| 1,000 | $2.57147 | $2,571.47 |
| 1,500 | $2.52541 | $3,788.11 |
| 2,500 | $2.47433 | $6,185.83 |
| 3,500 | $2.44446 | $8,555.61 |

