T495B106K016ZTE800 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8,183
Unit Price: $1.21000
Datasheet

Direct


KEMET
In Stock: 3,720
Unit Price: $2.06000
Datasheet

Similar


KEMET
In Stock: 179,941
Unit Price: $0.63000
Datasheet

Similar


KEMET
In Stock: 5,094
Unit Price: $1.44000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.66066
Datasheet

Direct


Vishay Sprague
In Stock: 8,815
Unit Price: $0.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 586
Unit Price: $0.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.25410
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.39203
Datasheet

Direct


Vishay Sprague
In Stock: 5,162
Unit Price: $0.99000
Datasheet

Similar


Vishay Sprague
In Stock: 24,146
Unit Price: $0.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 183,920
Unit Price: $0.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,928
Unit Price: $0.60000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106K016ZTE800

DigiKey Part Number
495-1676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495B106K016ZTE800
Description
CAP TANT 10UF 10% 16V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B106K016ZTE800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B106K016ATKEMET8,183399-3830-1-ND$1.21000Direct
T495B106K016ATE800KEMET3,720399-11068-1-ND$2.06000Direct
T491B106K016ATKEMET179,941399-3706-1-ND$0.63000Similar
T491T106K016ATKEMET5,094399-8400-1-ND$1.44000Similar
T494T106K016ATKEMET0T494T106K016AT-ND$0.66066Similar
Obsolete
This product is no longer manufactured. View Substitutes