Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D156K035AH | |
|---|---|
DigiKey Part Number | 399-T494D156K035AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D156K035AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D156K035AH Models |
Category | ESR (Equivalent Series Resistance) 350mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D156K035AHE350 | KEMET | 0 | 399-T489D156K035AHE350TR-ND | $1.73096 | Parametric Equivalent |
| T489D156K035ATE350 | KEMET | 0 | 399-T489D156K035ATE350TR-ND | $1.60160 | Parametric Equivalent |
| T494D156K035AT41537280 | KEMET | 0 | 399-T494D156K035AT41537280TR-ND | $0.96897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00980 | $504.90 |




