
T494C226K025AT | |
|---|---|
DigiKey Part Number | 399-3846-2-ND - Tape & Reel (TR) 399-3846-1-ND - Cut Tape (CT) 399-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C226K025AT |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.12300 | $11.23 |
| 50 | $0.89820 | $44.91 |
| 100 | $0.82880 | $82.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.71172 | $355.86 |
| 1,000 | $0.67548 | $675.48 |
| 1,500 | $0.65733 | $986.00 |
| 2,500 | $0.63720 | $1,593.00 |
| 3,500 | $0.62544 | $2,189.04 |
| 5,000 | $0.61413 | $3,070.65 |

