
T494C106M010AT | |
|---|---|
DigiKey Part Number | 399-T494C106M010ATTR-ND - Tape & Reel (TR) 399-T494C106M010ATCT-ND - Cut Tape (CT) 399-T494C106M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106M010AT |
Description | CAP TANT 10UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.77600 | $7.76 |
| 50 | $0.60940 | $30.47 |
| 100 | $0.55790 | $55.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47098 | $235.49 |
| 1,000 | $0.44408 | $444.08 |
| 1,500 | $0.43062 | $645.93 |
| 2,500 | $0.41569 | $1,039.22 |
| 3,500 | $0.40697 | $1,424.39 |
| 5,000 | $0.39858 | $1,992.90 |

