
T494C106K010AT | |
|---|---|
DigiKey Part Number | 399-9760-2-ND - Tape & Reel (TR) 399-9760-1-ND - Cut Tape (CT) 399-9760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106K010AT |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.79300 | $7.93 |
| 50 | $0.62340 | $31.17 |
| 100 | $0.57110 | $57.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48262 | $241.31 |
| 1,000 | $0.45525 | $455.25 |
| 1,500 | $0.44154 | $662.31 |
| 2,500 | $0.42635 | $1,065.88 |
| 3,500 | $0.41747 | $1,461.14 |
| 5,000 | $0.40893 | $2,044.65 |

