
T494B685M010AT | |
|---|---|
DigiKey Part Number | 399-18392-2-ND - Tape & Reel (TR) 399-18392-1-ND - Cut Tape (CT) 399-18392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B685M010AT |
Description | CAP TANT 6.8UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B685M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.62100 | $6.21 |
| 50 | $0.48160 | $24.08 |
| 100 | $0.43880 | $43.88 |
| 500 | $0.36642 | $183.21 |
| 1,000 | $0.34403 | $344.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32561 | $651.22 |
| 4,000 | $0.31045 | $1,241.80 |
| 6,000 | $0.30286 | $1,817.16 |
| 10,000 | $0.29444 | $2,944.40 |
| 14,000 | $0.28952 | $4,053.28 |
| 20,000 | $0.28478 | $5,695.60 |

