
T491X227K006AT | |
|---|---|
DigiKey Part Number | 399-T491X227K006ATTR-ND - Tape & Reel (TR) 399-T491X227K006ATCT-ND - Cut Tape (CT) 399-T491X227K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.20600 | $12.06 |
| 50 | $0.96860 | $48.43 |
| 100 | $0.89530 | $89.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77120 | $385.60 |
| 1,000 | $0.73281 | $732.81 |
| 1,500 | $0.71358 | $1,070.37 |
| 2,500 | $0.69226 | $1,730.65 |
| 3,500 | $0.67980 | $2,379.30 |
| 5,000 | $0.66781 | $3,339.05 |

