
T491X226K050AH | |
|---|---|
DigiKey Part Number | 399-T491X226K050AHTR-ND - Tape & Reel (TR) 399-T491X226K050AHCT-ND - Cut Tape (CT) 399-T491X226K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K050AH |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $4.76300 | $47.63 |
| 50 | $4.07780 | $203.89 |
| 100 | $3.86570 | $386.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.50670 | $1,753.35 |
| 1,000 | $3.39550 | $3,395.50 |
| 1,500 | $3.33976 | $5,009.64 |
| 2,500 | $3.27799 | $8,194.98 |

