T491D686K010ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3,052
Unit Price: $1.08000
Datasheet

Upgrade


KEMET
In Stock: 489
Unit Price: $1.94000
Datasheet

Similar


KEMET
In Stock: 1,461
Unit Price: $1.71000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.41926
Datasheet

Similar


Vishay Sprague
In Stock: 383
Unit Price: $1.10000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.77887
Datasheet

Similar


Vishay Sprague
In Stock: 572
Unit Price: $1.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.28949
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.83988
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.02642
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.72990
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.62106
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K010ZT

DigiKey Part Number
495-2219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D686K010ZT
Description
CAP TANT 68UF 10% 10V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types