47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M025AT

DigiKey Part Number
399-3797-2-ND - Tape & Reel (TR)
399-3797-1-ND - Cut Tape (CT)
399-3797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476M025AT
Description
CAP TANT 47UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,739
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.95800$9.58
50$0.76000$38.00
100$0.69900$69.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.59592$297.96
1,000$0.56402$564.02
1,500$0.54805$822.08
2,500$0.53035$1,325.88
3,500$0.52000$1,820.00
5,000$0.51004$2,550.20
Manufacturers Standard Package