100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K010ATZ181

DigiKey Part Number
399-T491C107K010ATZ181TR-ND - Tape & Reel (TR)
399-T491C107K010ATZ181CT-ND - Cut Tape (CT)
399-T491C107K010ATZ181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C107K010ATZ181
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38900$13.89
50$1.12360$56.18
100$1.04140$104.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.90260$451.30
1,000$0.85964$859.64
1,500$0.83813$1,257.20
2,500$0.81427$2,035.68
3,500$0.80033$2,801.15
5,000$0.78691$3,934.55
Manufacturers Standard Package