
T491C106M035AT | |
|---|---|
DigiKey Part Number | 399-8336-2-ND - Tape & Reel (TR) 399-8336-1-ND - Cut Tape (CT) 399-8336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M035AT |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.66200 | $6.62 |
| 50 | $0.51580 | $25.79 |
| 100 | $0.47060 | $47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39420 | $197.10 |
| 1,000 | $0.37059 | $370.59 |
| 1,500 | $0.35877 | $538.15 |
| 2,500 | $0.34566 | $864.15 |
| 3,500 | $0.33800 | $1,183.00 |
| 5,000 | $0.33063 | $1,653.15 |


