
T491B685K006AT | |
|---|---|
DigiKey Part Number | 399-10151-2-ND - Tape & Reel (TR) 399-10151-1-ND - Cut Tape (CT) 399-10151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K006AT |
Description | CAP TANT 6.8UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35100 | $3.51 |
| 50 | $0.26440 | $13.22 |
| 100 | $0.23780 | $23.78 |
| 500 | $0.19286 | $96.43 |
| 1,000 | $0.17896 | $178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16754 | $335.08 |
| 4,000 | $0.15813 | $632.52 |
| 6,000 | $0.15342 | $920.52 |
| 10,000 | $0.14821 | $1,482.10 |
| 14,000 | $0.14515 | $2,032.10 |
| 20,000 | $0.14222 | $2,844.40 |

