0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B334M050AT

DigiKey Part Number
399-3718-2-ND - Tape & Reel (TR)
399-3718-1-ND - Cut Tape (CT)
399-3718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B334M050AT
Description
CAP TANT 0.33UF 20% 50V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B334M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40400$4.04
50$0.30680$15.34
100$0.27680$27.68
500$0.22612$113.06
1,000$0.21046$210.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19758$395.16
4,000$0.18699$747.96
6,000$0.18168$1,090.08
10,000$0.17580$1,758.00
14,000$0.17236$2,413.04
20,000$0.16905$3,381.00
Manufacturers Standard Package