1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K020AT7280

DigiKey Part Number
399-18008-2-ND - Tape & Reel (TR)
399-18008-1-ND - Cut Tape (CT)
399-18008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K020AT7280
Description
CAP TANT 1UF 10% 20V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K020AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,257
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21800$2.18
50$0.16020$8.01
100$0.14240$14.24
500$0.11252$56.26
1,000$0.10330$103.30
2,500$0.09358$233.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.08358$752.22
18,000$0.07949$1,430.82
27,000$0.07744$2,090.88
45,000$0.07517$3,382.65
63,000$0.07385$4,652.55
90,000$0.07257$6,531.30
Manufacturers Standard Package