
T428P187K016AH6110T050 | |
|---|---|
DigiKey Part Number | T428P187K016AH6110T050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T428P187K016AH6110T050 |
Description | CAP TANT 180UF 10% 16V 2824 |
Customer Reference | |
Detailed Description | 180 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T428P187K016AH6110T050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Obsolete | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz |

