10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356G106M035AT7301

DigiKey Part Number
399-11373-2-ND - Tape & Reel (TR)
399-11373-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356G106M035AT7301
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T356G106M035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.449" (11.40mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.55000$6.55
10$4.81400$48.14
50$4.12300$206.15
100$3.90920$390.92
500$3.59856$1,799.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43531$3,435.31
2,000$3.34297$6,685.94
3,000$3.29668$9,890.04
Manufacturers Standard Package