6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355F685K035AT

DigiKey Part Number
399-T355F685K035AT-ND
Manufacturer
Manufacturer Product Number
T355F685K035AT
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T355F685K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.441" (11.20mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.41000$5.41
10$3.92500$39.25
50$3.33240$166.62
100$3.14910$314.91
500$2.83890$1,419.45
1,000$2.74279$2,742.79
2,500$2.64127$6,603.18
Manufacturers Standard Package