
T355E475K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T355E475K035AT7301TR-ND - Tape & Reel (TR) 399-T355E475K035AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T355E475K035AT7301 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E475K035AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $3.81500 | $38.15 |
| 50 | $3.23480 | $161.74 |
| 100 | $3.05530 | $305.53 |
| 500 | $2.75172 | $1,375.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65768 | $2,657.68 |
| 2,000 | $2.58023 | $5,160.46 |
| 3,000 | $2.54141 | $7,624.23 |

