Parametric Equivalent

T354M476M035AT7301 | |
|---|---|
DigiKey Part Number | 399-T354M476M035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T354M476M035AT7301 |
Description | CAP TANT 47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354M476M035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354M476M035AS | KEMET | 0 | 399-T354M476M035AS-ND | $23.19160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.37124 | $9,685.62 |


