
T354M476K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T354M476K035AT7301TR-ND - Tape & Reel (TR) 399-T354M476K035AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T354M476K035AT7301 |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354M476K035AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.83000 | $31.83 |
| 10 | $25.95100 | $259.51 |
| 50 | $24.05920 | $1,202.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.63602 | $10,818.01 |

